Part Details for NTE74LS122 by NTE Electronics Inc
Overview of NTE74LS122 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE74LS122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Power Schottky Retriggerable Monostable Multivibrator W/clear 14-lead DIP RoHS: Compliant |
10 In Stock |
|
$2.2800 / $3.5500 | Buy Now |
|
Quest Components | MONOSTABLE MULTIVIBRATOR, LS SERIES, 1-FUNC, TTL, PDIP14 | 4 |
|
$3.4000 / $5.1000 | Buy Now |
DISTI #
NTE74LS122
|
TME | IC: digital, monostable,multivibrator, Ch: 1, TTL, THT, DIP14 Min Qty: 1 | 10 |
|
$2.8000 / $3.4000 | Buy Now |
Part Details for NTE74LS122
NTE74LS122 CAD Models
NTE74LS122 Part Data Attributes
|
NTE74LS122
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74LS122
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 56 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for NTE74LS122
This table gives cross-reference parts and alternative options found for NTE74LS122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE74LS122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74121N | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | NTE74LS122 vs DM74121N |
DM54121J/883 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Texas Instruments | NTE74LS122 vs DM54121J/883 |
54121DM | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | NTE74LS122 vs 54121DM |
M38510/01201BCA | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | NTE74LS122 vs M38510/01201BCA |
M38510/01206BCA | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | NTE74LS122 vs M38510/01206BCA |
SN74121N-10 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 | Texas Instruments | NTE74LS122 vs SN74121N-10 |
SN74121J-00 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Texas Instruments | NTE74LS122 vs SN74121J-00 |
M38510/01201BCA | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | Lansdale Semiconductor Inc | NTE74LS122 vs M38510/01201BCA |