Part Details for NTE74LS05 by NTE Electronics Inc
Overview of NTE74LS05 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for NTE74LS05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Power Schottky Hex InverterW/open Collector Outputs 14-lead DIP RoHS: Compliant |
21 In Stock |
|
$0.7950 / $1.3090 | Buy Now |
|
Quest Components | INVERTER, LS SERIES, 6-FUNC, 1-INPUT, TTL, PDIP14 | 15 |
|
$1.3680 / $1.4870 | Buy Now |
DISTI #
NTE74LS05
|
TME | IC: digital, NOT, Ch: 6, TTL, THT, DIP14, OUT: open collector Min Qty: 1 | 35 |
|
$0.9800 / $1.1900 | Buy Now |
Part Details for NTE74LS05
NTE74LS05 CAD Models
NTE74LS05 Part Data Attributes
|
NTE74LS05
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74LS05
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-03-14 | |
Additional Feature | LENGTH MAX | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 32 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |