Part Details for NTE74LS03 by NTE Electronics Inc
Overview of NTE74LS03 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NTE74LS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Power Schottky Quad 2-inputpositive NAND Gate W/open Collector 14-lead DIP RoHS: Compliant |
10 In Stock |
|
$0.7950 / $1.3090 | Buy Now |
|
Quest Components | NAND GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, PDIP14 | 5 |
|
$1.3680 / $1.4870 | Buy Now |
DISTI #
NTE74LS03
|
TME | IC: digital, NAND, Ch: 4, IN: 2, TTL, THT, DIP14, OUT: open collector Min Qty: 1 | 27 |
|
$0.8400 / $1.0200 | Buy Now |
Part Details for NTE74LS03
NTE74LS03 CAD Models
NTE74LS03 Part Data Attributes
|
NTE74LS03
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74LS03
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-03-14 | |
Additional Feature | LENGTH MAX | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 32 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |