Part Details for NTE74LS00 by NTE Electronics Inc
Overview of NTE74LS00 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE74LS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5615
|
Newark | Ic, Logic Type:Nand Gate, No. Of Inputs:2, Logic Case Style:Dip, No. Of Pins:14, Family Type:Ls, Logic Base Number:7400, Package/Case:14-Dip Rohs Compliant: Yes |Nte Electronics NTE74LS00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE74LS00-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
415 In Stock |
|
$1.7800 / $2.1400 | Buy Now |
DISTI #
NTE74LS00
|
TME | IC: digital, NAND, Ch: 4, IN: 2, TTL, THT, DIP14 Min Qty: 1 | 8 |
|
$1.7100 / $2.0800 | Buy Now |
Part Details for NTE74LS00
NTE74LS00 CAD Models
NTE74LS00 Part Data Attributes:
|
NTE74LS00
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74LS00
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-03-14 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | LENGTH MAX | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 15 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |