Part Details for NTE74HC139 by NTE Electronics Inc
Results Overview of NTE74HC139 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE74HC139 Information
NTE74HC139 by NTE Electronics Inc is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NTE74HC139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hi Speed CMOS Dual 2-to-4 Line Decoder/demultiplexer 16-lead DIP RoHS: Compliant |
1 In Stock |
|
$0.6450 / $1.0200 | Buy Now |
|
Quest Components | LOGIC CIRCUIT, DUAL 2-TO-4 LINE DECODER/DEMULTIPLEXER, DIP16 | 5 |
|
$1.2000 / $1.4400 | Buy Now |
Part Details for NTE74HC139
NTE74HC139 CAD Models
NTE74HC139 Part Data Attributes
NTE74HC139 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the NTE74HC139 is 2V to 6V, with a typical voltage of 5V.
-
To ensure proper thermal management, make sure to provide adequate heat sinking, keep the device away from heat sources, and maintain good airflow around the device.
-
The maximum clock frequency that the NTE74HC139 can handle is 25MHz, but this can vary depending on the specific application and operating conditions.
-
Yes, the NTE74HC139 can be used in a 3.3V system, but the output voltage levels may not be as high as those in a 5V system, and the device may not be as tolerant of noise and voltage fluctuations.
-
Unused inputs on the NTE74HC139 should be tied to a logic level (either VCC or GND) to prevent floating inputs and ensure proper device operation.