Part Details for NTE749 by NTE Electronics Inc
Overview of NTE749 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NTE749
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit TV Video If AMP Vcc=18V 14-lead DIP |
10 In Stock |
|
$3.6200 / $5.5300 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | INTEGRATED CIRCUIT, TV VIDES IF AMPLIFIER W/AGC, KEYER CIRCUIT, PDIP14 | 2 |
|
$5.4000 / $8.1000 | Buy Now |
|
Quest Components | INTEGRATED CIRCUIT, TV VIDES IF AMPLIFIER W/AGC, KEYER CIRCUIT, PDIP14 | 12 |
|
$2.5718 / $3.5070 | Buy Now |
|
Master Electronics | Integrated Circuit TV Video If AMP Vcc=18V 14-lead DIP |
10 In Stock |
|
$3.6200 / $5.5300 | Buy Now |
Part Details for NTE749
NTE749 CAD Models
NTE749 Part Data Attributes:
|
NTE749
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE749
NTE Electronics Inc
Consumer Circuit, PDIP14,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 31 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |