Part Details for NTE7485 by NTE Electronics Inc
Overview of NTE7485 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NTE7485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 4-bit Magnitude Comparator 16-lead DIP |
25 In Stock |
|
$1.7400 / $2.6000 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, TTL/H/L SERIES, 4-BIT, TRUE OUTPUT, TTL, PDIP16 | 8 |
|
$2.6100 / $3.9150 | Buy Now |
DISTI #
NTE7485
|
TME | IC: digital, 4bit,comparator, THT, DIP16, Ch: 4, IN: 2 Min Qty: 1 | 0 |
|
$2.1700 / $2.5800 | RFQ |
|
Master Electronics | 4-bit Magnitude Comparator 16-lead DIP |
25 In Stock |
|
$1.7400 / $2.6000 | Buy Now |
Part Details for NTE7485
NTE7485 CAD Models
NTE7485 Part Data Attributes:
|
NTE7485
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7485
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Length | 22 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |