Part Details for NTE7475 by NTE Electronics Inc
Overview of NTE7475 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for NTE7475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 4-bit Bistable Latch 16-lead DIP RoHS: Compliant |
14 In Stock |
|
$2.8100 / $4.2800 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | D LATCH, TTL/H/L SERIES, 2-FUNC, HIGH LEVEL TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, TTL, PDIP16 | 15 |
|
$3.1500 / $6.3000 | Buy Now |
|
Quest Components | D LATCH, TTL/H/L SERIES, 2-FUNC, HIGH LEVEL TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, TTL, PDIP16 | 2 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for NTE7475
NTE7475 CAD Models
NTE7475 Part Data Attributes
|
NTE7475
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7475
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Length | 22 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm |