Part Details for NTE7410 by NTE Electronics Inc
Overview of NTE7410 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for NTE7410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | NAND GATE, TTL/H/L SERIES, 3-FUNC, 3-INPUT, TTL, PDIP14 | 58 |
|
$1.0276 / $1.2845 | Buy Now |
|
Quest Components | NAND GATE, TTL/H/L SERIES, 3-FUNC, 3-INPUT, TTL, PDIP14 | 1 |
|
$2.1000 | Buy Now |
Part Details for NTE7410
NTE7410 CAD Models
NTE7410 Part Data Attributes:
|
NTE7410
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7410
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-03-14 | |
Additional Feature | LEN_MAX | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |