Part Details for NTE7406 by NTE Electronics Inc
Overview of NTE7406 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hex Inverter Buffer/driver W/open Collector Outputs 14-lead DIP RoHS: Compliant |
50 In Stock |
|
$1.3500 / $2.0200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,TTL,HEX INVERTER BUFFER/DRIVER | 11 |
|
$2.0250 / $3.0375 | Buy Now |
|
Quest Components | IC,TTL,HEX INVERTER BUFFER/DRIVER | 2 |
|
$2.1210 / $2.8280 | Buy Now |
Part Details for NTE7406
NTE7406 CAD Models
NTE7406 Part Data Attributes
|
NTE7406
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7406
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LENGTH MAX | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 23 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |