Part Details for NTE7402 by NTE Electronics Inc
Overview of NTE7402 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NTE7402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quad 2-input Positive Nor Gate 14-lead DIP |
6 In Stock |
|
$3.0700 / $4.6800 | Buy Now |
|
Quest Components | NOR GATE, TTL/H/L SERIES, 4-FUNC, 2-INPUT, TTL, PDIP14 | 7 |
|
$3.4425 / $6.8850 | Buy Now |
|
Master Electronics | Quad 2-input Positive Nor Gate 14-lead DIP |
6 In Stock |
|
$3.0700 / $4.6800 | Buy Now |
Part Details for NTE7402
NTE7402 CAD Models
NTE7402 Part Data Attributes:
|
NTE7402
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7402
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-03-14 | |
Additional Feature | LEN_MAX | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 22 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |