Part Details for NTE7148 by NTE Electronics Inc
Overview of NTE7148 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE7148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - Color TV Single-chip Signal Processor For Ntsc Systems Vcc = 28V Typical 52-lead DIP |
2 In Stock |
|
$7.6100 / $12.3600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
NTE7148
|
TME | IC: driver, DIP52, 8÷9.5VDC, 16mA Min Qty: 1 | 0 |
|
$8.2400 / $11.5000 | RFQ |
|
Master Electronics | Ic - Color TV Single-chip Signal Processor For Ntsc Systems Vcc = 28V Typical 52-lead DIP |
2 In Stock |
|
$7.6100 / $12.3600 | Buy Now |
Part Details for NTE7148
NTE7148 CAD Models
NTE7148 Part Data Attributes:
|
NTE7148
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7148
NTE Electronics Inc
Consumer Circuit, PDIP52,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP-52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T52 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP52,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |