Part Details for NTE7143 by NTE Electronics Inc
Overview of NTE7143 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE7143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - 20W Audio Power AMP For High Performance Audio Systems 5-lead To220 RoHS: Compliant |
12 In Stock |
|
$5.6800 / $8.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.9600 | Buy Now |
|
Quest Components | 1 |
|
$8.0000 / $12.0000 | Buy Now | |
DISTI #
NTE7143
|
TME | IC: audio amplifier, Pout: 25W, 16÷60VDC, TO220, 4Ω, Iquiesc: 100mA Min Qty: 1 | 0 |
|
$6.5900 / $9.2200 | RFQ |
|
Master Electronics | Ic - 20W Audio Power AMP For High Performance Audio Systems 5-lead To220 RoHS: Compliant |
12 In Stock |
|
$5.6800 / $8.6800 | Buy Now |
Part Details for NTE7143
NTE7143 CAD Models
NTE7143 Part Data Attributes:
|
NTE7143
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7143
NTE Electronics Inc
Audio Amplifier, 1 Func, PZIP5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | ZIP, ZIP5,.15,.2,67TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PZIP-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |