Part Details for NTE7124 by NTE Electronics Inc
Overview of NTE7124 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NTE7124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - Positive 5v Voltage Regulator With Reset Function 5-lead To220 RoHS: Compliant |
2 In Stock |
|
$1.5300 / $2.4800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | REGULATOR, 1 OUTPUT, PZIP5 | 6 |
|
$2.2950 / $3.4425 | Buy Now |
|
Quest Components | REGULATOR, 1 OUTPUT, PZIP5 | 1 |
|
$4.0000 | Buy Now |
DISTI #
NTE7124
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.5A, TO220-5, THT, ±5% Min Qty: 1 | 36 |
|
$1.6800 / $2.3500 | Buy Now |
|
Master Electronics | Ic - Positive 5v Voltage Regulator With Reset Function 5-lead To220 RoHS: Compliant |
2 In Stock |
|
$1.5300 / $2.4800 | Buy Now |
Part Details for NTE7124
NTE7124 CAD Models
NTE7124 Part Data Attributes:
|
NTE7124
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7124
NTE Electronics Inc
Regulator, 1 Output, PZIP5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | ZIP, ZIP5,.15,.2,67TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
JESD-30 Code | R-PZIP-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 5% |