Part Details for NTE7108 by NTE Electronics Inc
Overview of NTE7108 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE7108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | PLL FREQUENCY SYNTHESIZER, PDIP18 | 10 |
|
$9.2588 / $12.3450 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, PDIP18 | 3 |
|
$17.0961 / $18.3173 | Buy Now |
DISTI #
NTE7108
|
TME | IC: driver, DIP18, 4.5÷5.5VDC, 75mA Min Qty: 1 | 0 |
|
$9.1500 / $12.8000 | RFQ |
Part Details for NTE7108
NTE7108 CAD Models
NTE7108 Part Data Attributes:
|
NTE7108
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7108
NTE Electronics Inc
PLL Frequency Synthesizer, PDIP18, DIP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDIP-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |