Part Details for NTE7073 by NTE Electronics Inc
Overview of NTE7073 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE7073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - Hybrid Switching Regulator 9-lead SIP RoHS: Compliant |
2 In Stock |
|
$14.5200 / $23.1800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, PSFM9 | 6 |
|
$14.1180 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, PSFM9 | 1 |
|
$20.0000 | Buy Now |
Part Details for NTE7073
NTE7073 CAD Models
NTE7073 Part Data Attributes
|
NTE7073
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7073
NTE Electronics Inc
Switching Regulator, Voltage-mode, PSFM9,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PSFM-T9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |