Part Details for NTE7042 by NTE Electronics Inc
Overview of NTE7042 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - Bi-directional Motor Driver 9-lead SIP Vcc = 9v Typical |
10 In Stock |
|
$3.6600 / $5.7000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 0.7A, PSIP9 | 5 |
|
$4.1063 / $8.2125 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 0.7A, PSIP9 | 1 |
|
$6.0000 | Buy Now |
DISTI #
NTE7042
|
TME | IC: driver, bidirectional,motor controller, SIP9, 0.7A, Ch: 2 Min Qty: 1 | 0 |
|
$4.6400 / $5.8400 | RFQ |
|
Master Electronics | Ic - Bi-directional Motor Driver 9-lead SIP Vcc = 9v Typical |
10 In Stock |
|
$3.6600 / $5.7000 | Buy Now |
Part Details for NTE7042
NTE7042 CAD Models
NTE7042 Part Data Attributes:
|
NTE7042
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7042
NTE Electronics Inc
Brush DC Motor Controller, 0.7A, PSIP9, SIP-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSIP-T9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |