Part Details for NTE7041 by NTE Electronics Inc
Overview of NTE7041 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - Dual Audio Power AMP 22W Btl 17-lead SIP Vcc = 13.2V Typical RoHS: Compliant |
7 In Stock |
|
$7.6800 / $11.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$11.2000 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 22W, 2 CHANNEL(S), 1 FUNC, PZFM17 | 3 |
|
$11.4900 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 22W, 2 CHANNEL(S), 1 FUNC, PZFM17 | 2 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for NTE7041
NTE7041 CAD Models
NTE7041 Part Data Attributes
|
NTE7041
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7041
NTE Electronics Inc
Audio Amplifier, 22W, 2 Channel(s), 1 Func, PZFM17, SIP-17
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SIP | |
Package Description | ZIP, ZIP17,.08,.1,80 | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 50 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZIP-T17 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Power-Nom | 22 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP17,.08,.1,80 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | ZIG-ZAG |