Part Details for NTE7039 by NTE Electronics Inc
Overview of NTE7039 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Vertical Deflection Output Circuit For Large Screen TV And Displays 13-lead SIP RoHS: Compliant |
2 In Stock |
|
$2.8100 / $4.5500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | VERTICAL DEFLECTION IC, PSFM13 | 3 |
|
$4.6200 / $5.5440 | Buy Now |
|
Quest Components | VERTICAL DEFLECTION IC, PSFM13 | 1 |
|
$6.3000 | Buy Now |
|
Quest Components | VERTICAL DEFLECTION IC, PSFM13 | 1 |
|
$6.0000 | Buy Now |
Part Details for NTE7039
NTE7039 CAD Models
NTE7039 Part Data Attributes
|
NTE7039
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7039
NTE Electronics Inc
Vertical Deflection IC, PSFM13,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PUMP-UP CIRCUIT REQUIRES 10V TO 27V SUPPLY | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T13 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NTE7039
This table gives cross-reference parts and alternative options found for NTE7039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE7039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8354Q/N1 | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE7039 vs TDA8354Q/N1 |
935240230112 | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE7039 vs 935240230112 |
NTE7104 | Vertical Deflection IC, PSFM13, | NTE Electronics Inc | NTE7039 vs NTE7104 |
TDA2658 | IC VERTICAL DEFLECTION IC, PSFM13, POWER, PLASTIC, SOT-141B, SIP-13, Deflection IC | NXP Semiconductors | NTE7039 vs TDA2658 |
935264151112 | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE7039 vs 935264151112 |
LA7835 | Vertical Deflection IC, PSFM13, SIP-13 | SANYO Electric Co Ltd | NTE7039 vs LA7835 |
LA7838 | Vertical Deflection IC, Bipolar, PSFM13, SIP-13 | SANYO Semiconductor Co Ltd | NTE7039 vs LA7838 |
NTE7083 | Vertical Deflection IC, PZFM13, SIP-13 | NTE Electronics Inc | NTE7039 vs NTE7083 |
NTE7085 | Vertical Deflection IC, PSFM13, SIP-13 | NTE Electronics Inc | NTE7039 vs NTE7085 |
TDA8350Q/N6 | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE7039 vs TDA8350Q/N6 |