Part Details for NTE7034 by NTE Electronics Inc
Overview of NTE7034 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE7034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$23.4000 | Buy Now |
Part Details for NTE7034
NTE7034 CAD Models
NTE7034 Part Data Attributes:
|
NTE7034
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7034
NTE Electronics Inc
Fixed Positive Standard Regulator, 3 Output, 12V1, 12V2, PSMA12,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSMA-T12 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 12.2 V | |
Output Voltage1-Min | 11.8 V | |
Output Voltage1-Nom | 12 V | |
Output Voltage2-Max | 12.1 V | |
Output Voltage2-Min | 11.9 V | |
Output Voltage2-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.7% |
Alternate Parts for NTE7034
This table gives cross-reference parts and alternative options found for NTE7034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE7034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA8244H | IC VREG DUAL OUTPUT, FIXED POSITIVE REGULATOR, PZFM12, HZIP-12, Fixed Positive Multiple Output Standard Regulator | Toshiba America Electronic Components | NTE7034 vs TA8244H |
NTE7023 | Fixed Positive Standard Regulator, 3 Output, 12V1, 12V2, PSMA12, | NTE Electronics Inc | NTE7034 vs NTE7023 |
NTE7028 | Fixed Positive Standard Regulator, 3 Output, 12.8V1, 12.1V2, PSMA12, | NTE Electronics Inc | NTE7034 vs NTE7028 |
LA5632 | Fixed Positive Standard Regulator, 4 Output, 5V1, 3.3V2, SIP-12 | SANYO Electric Co Ltd | NTE7034 vs LA5632 |