Part Details for NTE7031 by NTE Electronics Inc
Overview of NTE7031 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NTE7031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5361
|
Newark | Amplifier, Other |Nte Electronics NTE7031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Module 100W Audio Power AMP 15-lead SIP Vcc= 51V Typical |
2 In Stock |
|
$15.1600 / $24.1900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$20.0000 | Buy Now | |
|
Master Electronics | Module 100W Audio Power AMP 15-lead SIP Vcc= 51V Typical |
2 In Stock |
|
$15.1600 / $24.1900 | Buy Now |
Part Details for NTE7031
NTE7031 CAD Models
NTE7031 Part Data Attributes:
|
NTE7031
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7031
NTE Electronics Inc
Audio Amplifier, 100W, 1 Channel(s), 1 Func, PSFM15,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 50 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.4% | |
JESD-30 Code | R-PSFM-T15 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Power-Nom | 100 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 51 V | |
Supply Voltage-Min (Vsup) | 51 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |