Part Details for NTE7000 by NTE Electronics Inc
Results Overview of NTE7000 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | IC-5W Audio AMP With Muting 14V Typical 16-lead DIP RoHS: Compliant |
1 In Stock |
|
$5.7600 / $9.3280 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | AUDIO AMPLIFIER, 5.5W, 1 CHANNEL(S), 1 FUNC, PDIP16 | 10 |
|
$6.4688 / $12.9375 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 5.5W, 1 CHANNEL(S), 1 FUNC, PDIP16 | 1 |
|
$12.0000 | Buy Now |
Part Details for NTE7000
NTE7000 CAD Models
NTE7000 Part Data Attributes
|
NTE7000
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7000
NTE Electronics Inc
Audio Amplifier, 5.5W, 1 Channel(s), 1 Func, PDIP16, DIP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 40 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T16 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Power-Nom | 5.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |