Part Details for NTE6880 by NTE Electronics Inc
Overview of NTE6880 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE6880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | IC-schottky Quad 3-stage Bus Transceiver Inverting 16-lead DIP RoHS: Compliant |
6 In Stock |
|
$5.1400 / $7.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$7.2800 / $11.2000 | Buy Now |
|
Quest Components | 4 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for NTE6880
NTE6880 CAD Models
NTE6880 Part Data Attributes
|
NTE6880
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6880
NTE Electronics Inc
Bus Driver/Transceiver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | NTE6880 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 22 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 110 mA | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |