Part Details for NTE645 by NTE Electronics Inc
Overview of NTE645 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Audio and Video Systems
Price & Stock for NTE645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE645-ND
|
DigiKey | DIODE ARRAY GP 8A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3985 In Stock |
|
$2.9500 / $3.5500 | Buy Now |
DISTI #
V99:2348_19022441
|
Arrow Electronics | Rectifier Diode Switching 600V 16A 250ns 3-Pin(3+Tab) TO-220 Min Qty: 1 Package Multiple: 1 Date Code: 2030 | Americas - 1 |
|
$1.8490 / $2.5081 | Buy Now |
DISTI #
70516597
|
RS | RECTIFIER DUAL TO-220 COMMON ANODE CENTER TAP 600V 16AMP FAST RECOVERY TRR=250NS | NTE Electronics Inc. NTE645 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4200 / $3.6000 | RFQ |
|
Onlinecomponents.com | Rectifier Dual TO-220 Common Anode Center Tap 600V 16amp Fast Recovery Trr=250ns RoHS: Compliant |
10 In Stock |
|
$2.6100 / $4.0700 | Buy Now |
DISTI #
NTE645
|
TME | Diode: rectifying, THT, 600V, 8Ax2, Ifsm: 250A, TO220, Ufmax: 1.3V Min Qty: 1 | 0 |
|
$2.6600 / $3.7200 | RFQ |
|
Master Electronics | Rectifier Dual TO-220 Common Anode Center Tap 600V 16amp Fast Recovery Trr=250ns RoHS: Compliant |
10 In Stock |
|
$2.6100 / $4.0700 | Buy Now |
Part Details for NTE645
NTE645 CAD Models
NTE645 Part Data Attributes:
|
NTE645
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE645
NTE Electronics Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |