Part Details for NTE644 by NTE Electronics Inc
Overview of NTE644 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X3558
|
Newark | Rectifier Dual To-220 Common Anode Center Tap 400V 16Amp Fast Recovery Trr=150Ns |Nte Electronics NTE644 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE644-ND
|
DigiKey | DIODE ARRAY GP 400V 8A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
672 In Stock |
|
$1.2900 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Rectifier Dual TO-220 Common Anode Center Tap 400V 16amp Fast Recovery Trr=150ns RoHS: Compliant |
10 In Stock |
|
$1.1800 / $1.9900 | Buy Now |
DISTI #
NTE644
|
TME | Diode: rectifying, THT, 400V, 8Ax2, Ifsm: 250A, TO220, Ufmax: 1.3V Min Qty: 1 | 0 |
|
$1.1700 / $1.6400 | RFQ |
|
Master Electronics | Rectifier Dual TO-220 Common Anode Center Tap 400V 16amp Fast Recovery Trr=150ns RoHS: Compliant |
10 In Stock |
|
$1.1800 / $1.9900 | Buy Now |
Part Details for NTE644
NTE644 CAD Models
NTE644 Part Data Attributes
|
NTE644
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE644
NTE Electronics Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |