Part Details for NTE6355 by NTE Electronics Inc
Overview of NTE6355 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for NTE6355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8915
|
Newark | Diode, Rectifier, 300A, 400V, Do-9, Repetitive Peak Reverse Voltage:400V, Average Forward Current:300A, Forward Voltage Max:-, Diode Module Configuration:-, Diode Case Style:Do-9, No. Of Pins:2Pins, Operating Temperature Max:180°C Rohs Compliant: Yes |Nte Electronics NTE6355 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE6355-ND
|
DigiKey | DIODE GEN PURP 400V 300A DO9 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
13 In Stock |
|
$51.4200 / $61.9500 | Buy Now |
|
Onlinecomponents.com | Rectifier 400Prv 300A Anode Case DO-9 RoHS: Compliant |
7 In Stock |
|
$42.1900 / $61.6600 | Buy Now |
DISTI #
NTE6355
|
TME | Diode: rectifying, 400V, 300A, anode to stud, DO9, 3/4"-16UNF-2A Min Qty: 1 | 0 |
|
$52.8000 / $66.4000 | RFQ |
|
Master Electronics | Rectifier 400Prv 300A Anode Case DO-9 RoHS: Compliant |
7 In Stock |
|
$42.1900 / $61.6600 | Buy Now |
Part Details for NTE6355
NTE6355 CAD Models
NTE6355 Part Data Attributes:
|
NTE6355
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6355
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 6850 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE6355
This table gives cross-reference parts and alternative options found for NTE6355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S300GR | 400V 300A Silicon Standard Recovery Rectifier in DO-9 Package | GeneSic Semiconductor Inc | NTE6355 vs S300GR |
VS-300UR40A | Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Vishay Intertechnologies | NTE6355 vs VS-300UR40A |
300UR40A | Rectifier Diode | New Jersey Semiconductor Products Inc | NTE6355 vs 300UR40A |
300UR40A | Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Vishay Intertechnologies | NTE6355 vs 300UR40A |