Part Details for NTE633 by NTE Electronics Inc
Overview of NTE633 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode 100V 250ma Hi-speed Surface Mount RoHS: Compliant |
17 In Stock |
|
$0.4120 / $0.6501 | Buy Now |
Part Details for NTE633
NTE633 CAD Models
NTE633 Part Data Attributes
|
NTE633
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE633
NTE Electronics Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-CDSO-G2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE633
This table gives cross-reference parts and alternative options found for NTE633. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE633, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16WSV-T | Rectifier Diode, | Rectron Semiconductor | NTE633 vs BAS16WSV-T |
BAS16WV-T | Rectifier Diode, | Rectron Semiconductor | NTE633 vs BAS16WV-T |
LBAS516T1G | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, SC-79, 2 PIN | LRC Leshan Radio Co Ltd | NTE633 vs LBAS516T1G |
BAS316HE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | NTE633 vs BAS316HE3-TP |
BAS316WS-AQ | Rectifier Diode, | Diotec Semiconductor AG | NTE633 vs BAS316WS-AQ |
BAS316WS | Rectifier Diode, | Diotec Semiconductor AG | NTE633 vs BAS316WS |