Part Details for NTE6248 by NTE Electronics Inc
Overview of NTE6248 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NTE6248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE6248-ND
|
DigiKey | DIODE GEN PURP 600V 16A TO220-2 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
213 In Stock |
|
$2.8700 / $3.4600 | Buy Now |
|
Onlinecomponents.com | Rectifier-silicon 600V 16A TO-220 Super Fast 50ns RoHS: Compliant |
15 In Stock |
|
$2.4500 / $3.7400 | Buy Now |
DISTI #
NTE6248
|
TME | Diode: rectifying, THT, 600V, 16A, Ifsm: 250A, Ufmax: 1.5V, 50ns Min Qty: 1 | 0 |
|
$3.1400 / $3.9500 | RFQ |
|
Master Electronics | Rectifier-silicon 600V 16A TO-220 Super Fast 50ns RoHS: Compliant |
15 In Stock |
|
$2.4500 / $3.7400 | Buy Now |
Part Details for NTE6248
NTE6248 CAD Models
NTE6248 Part Data Attributes
|
NTE6248
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6248
NTE Electronics Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE6248
This table gives cross-reference parts and alternative options found for NTE6248. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6248, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FES16JT | Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | NTE6248 vs FES16JT |
FES16JTR | Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | NTE6248 vs FES16JTR |
HERA1606G | Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NTE6248 vs HERA1606G |
FES16JT | Rectifier Diode | onsemi | NTE6248 vs FES16JT |
MUR1660 | Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN | Won-Top Electronics Co Ltd | NTE6248 vs MUR1660 |
FES16JT | Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC, | General Instrument Corp | NTE6248 vs FES16JT |
FRA1605G00TUC | Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC, | Fagor Electrónica | NTE6248 vs FRA1605G00TUC |
FESF16JT | Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, | General Instrument Corp | NTE6248 vs FESF16JT |
HERA1606GC0 | Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | NTE6248 vs HERA1606GC0 |
FRA1605G | Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Fagor Electrónica | NTE6248 vs FRA1605G |