Part Details for NTE6103 by NTE Electronics Inc
Overview of NTE6103 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTE6103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5209
|
Newark | Rectifier Diode,600V V(Rrm),do-205Var3/4 |Nte Electronics NTE6103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE6103-ND
|
DigiKey | DIODE GEN PURP 600V 300A T-70 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
21 In Stock |
|
$189.4800 / $228.2900 | Buy Now |
DISTI #
70516542
|
RS | RECTIFIER 600V 550A 3/4-16 STUD MOUNT ANODE CASE | NTE Electronics Inc. NTE6103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$196.0000 / $230.5900 | RFQ |
|
Quest Components | Rectifier Diode, 600 Volt, DO-205VAR3/4 | 2 |
|
$213.1650 | Buy Now |
DISTI #
NTE6103
|
TME | Diode: rectifying, 600V, 2.15V, 300A, anode to stud, 3/4"-16UNF-2A Min Qty: 1 | 0 |
|
$192.0000 / $269.0000 | RFQ |
Part Details for NTE6103
NTE6103 CAD Models
NTE6103 Part Data Attributes:
|
NTE6103
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6103
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 300A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 7000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 9 µs | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |