There are no models available for this part yet.
Overview of NTE599 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE599 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31C5134
|
Newark | Rectifier Diode,200V V(Rrm),to-220 Rohs Compliant: Yes |Nte Electronics NTE599 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70215296
|
RS | RECTIFIER 200V 15A TO-220 TRR= 35NS ULTRA-FAST SWITCH | NTE Electronics Inc. NTE599 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$3.3100 | Buy Now | |
Onlinecomponents.com | Rectifier 200V 15A TO-220 Trr=35ns Ultra-fast Switch RoHS: Compliant |
5 In Stock |
|
$2.4500 / $3.9700 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 3 |
|
$4.4800 | Buy Now | ||
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 15A, 200V V(RRM), SILICON, TO-220 | 3 |
|
$3.6600 / $5.4900 | Buy Now | ||
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 15A, 200V V(RRM), SILICON, TO-220 | 2 |
|
$4.0000 / $6.0000 | Buy Now |
CAD Models for NTE599 by NTE Electronics Inc
Part Data Attributes for NTE599 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
R-PSFM-T2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.975 V
|
JEDEC-95 Code
|
TO-220
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for NTE599
This table gives cross-reference parts and alternative options found for NTE599. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE599, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW81G-200 | 15A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3 | STMicroelectronics | NTE599 vs BYW81G-200 |
Related Parts for NTE599
-
NTS860MFST1GRectifier Diodes
-
NZD5V6MUT5GZener Diodes
-
NUP4302MR6T1GTransient Suppressors
-
NTP85N03GPower Field-Effect Transistors
-
NUC200VE3ANMicrocontrollers
-
NTS4172NT1GSmall Signal Field-Effect Transistors
-
NSVUMC5NT2GSmall Signal Bipolar Transistors
-
OPA137UE4Operational Amplifiers
-
OV4ZGGGGVisible LEDs