NTE5934
NTE Electronics Inc
Description: R-400PRV 75A CATHODE CASE

Overview of NTE5934 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for NTE5934 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73R4475
Newark Diode Module, Single, 400V, Repetitive Peak Reverse Voltage:400V, Average Forward Current:75A, Forward Voltage Max:1.15V, Diode Module Configuration:Single, Diode Case Style:Module, No. Of Pins:2Pins, Operating Temperature Max:215°C Rohs Compliant: Yes |Nte Electronics NTE5934 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # NTE5934
TME Diode: rectifying, 400V, 75A, anode on wire, Ifsm: 800A, Ir: 2uA Min Qty: 1 1
  • 1 $7.4300
  • 3 $6.6900
  • 10 $5.9100
  • 25 $5.3100
$5.3100 / $7.4300 Buy Now

CAD Models for NTE5934 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE5934 by NTE Electronics Inc

NTE5934
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
NTE ELECTRONICS
Application
HIGH POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.15 V
JESD-30 Code
O-MUPF-P1
Non-rep Pk Forward Current-Max
800 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
215 °C
Operating Temperature-Min
-65 °C
Output Current-Max
75 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
PRESS FIT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
2 µA
Reverse Test Voltage
400 V
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. NTE5934
    NTE Electronics Inc
    R-400PRV 75A CATHODE CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE5934 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE5934 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE5934 would you like to use for your alert(s)?
  • Please alert me when NTE5934 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE5934 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE5934 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE5934 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE5934.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE5934 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: