NTE5899
NTE Electronics Inc
Description: Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, DO-4,

Overview of NTE5899 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTE5899 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31C5071
Newark Rectifier Diode,300V V(Rrm),do-4 |Nte Electronics NTE5899 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Rectifier 300V 16A Do-4 Anode Case RoHS: Compliant 9 In Stock
  • 5 $9.1800
  • 25 $8.0000
  • 100 $7.0000
  • 250 $6.5900
  • 500 $6.3900
  • 1,000 $6.2200
  • 2,500 $6.1300
  • 5,000 $5.8900
$5.8900 / $9.1800 Buy Now
Master Electronics Rectifier 300V 16A Do-4 Anode Case RoHS: Compliant 9 In Stock
  • 5 $9.1800
  • 25 $8.0000
  • 100 $7.0000
  • 250 $6.5900
  • 500 $6.3900
  • 1,000 $6.2200
  • 2,500 $6.1300
  • 5,000 $5.8900
$5.8900 / $9.1800 Buy Now

CAD Models for NTE5899 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE5899 by NTE Electronics Inc

NTE5899
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Package Description
O-MUPM-D1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-4
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
310 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
16 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. NTE5899
    NTE Electronics Inc
    Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, DO-4,
    VS

Related Parts for NTE5899

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE5899 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE5899 by NTE Electronics Inc

  • Please alert me when NTE5899 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE5899 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE5899 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE5899 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE5899.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE5899 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: