There are no models available for this part yet.
Overview of NTE5875 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE5875 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 5 |
|
$9.0000 | Buy Now | ||
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 12A, 200V V(RRM), SILICON, DO-4 | 4 |
|
$9.2700 / $12.3600 | Buy Now | ||
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 12A, 200V V(RRM), SILICON, DO-4 | 4 |
|
$9.0000 / $12.0000 | Buy Now |
CAD Models for NTE5875 by NTE Electronics Inc
Part Data Attributes for NTE5875 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
O-MUPM-D1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
NTE ELECTRONICS
|
Application
|
POWER
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-4
|
JESD-30 Code
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max
|
235 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
12 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for NTE5875
This table gives cross-reference parts and alternative options found for NTE5875. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5875, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1200RA | 12A, 100V, SILICON, RECTIFIER DIODE, DO-203AA | Motorola Mobility LLC | NTE5875 vs 1N1200RA |
1N1201RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | NTE5875 vs 1N1201RA |
R20410E3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | NTE5875 vs R20410E3 |
JAN1N1201RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | NTE5875 vs JAN1N1201RA |
1N1200ARPBF | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, | International Rectifier | NTE5875 vs 1N1200ARPBF |
1N1200RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | NTE5875 vs 1N1200RA |
JANTX1N1200RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | NTE5875 vs JANTX1N1200RA |
1N1200RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | NTE5875 vs 1N1200RA |
1N1200AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, | International Rectifier | NTE5875 vs 1N1200AR |
1N1201RAE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | NTE5875 vs 1N1201RAE3 |