Part Details for NTE5872 by NTE Electronics Inc
Overview of NTE5872 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE5872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5048
|
Newark | Diode, Rectifier, 12A, 100V, Do-203Aa-2, Repetitive Peak Reverse Voltage:100V, Average Forward Current:12A, Forward Voltage Max:1.26V, Diode Module Configuration:-, Diode Case Style:Do-203Aa, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Nte Electronics NTE5872 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5872-ND
|
DigiKey | DIODE GEN PURP 100V 12A DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$7.8300 / $9.4300 | Buy Now |
DISTI #
70516431
|
RS | RECTIFIER 100V 12A DO-4 CATHODE CASE | NTE Electronics Inc. NTE5872 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9400 / $9.4100 | RFQ |
|
Onlinecomponents.com | Rectifier 100V 12A Do-4 Cathode Case RoHS: Compliant |
6 In Stock |
|
$4.9800 / $7.6100 | Buy Now |
DISTI #
NTE5872
|
TME | Diode: rectifying, 100V, 1.26V, 12A, cathode to stud, DO4 Min Qty: 1 | 0 |
|
$6.4300 / $8.0900 | RFQ |
|
Master Electronics | Rectifier 100V 12A Do-4 Cathode Case RoHS: Compliant |
6 In Stock |
|
$4.9800 / $7.6100 | Buy Now |
Part Details for NTE5872
NTE5872 CAD Models
NTE5872 Part Data Attributes
|
NTE5872
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5872
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 235 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE5872
This table gives cross-reference parts and alternative options found for NTE5872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR12U100P5-13 | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | NTE5872 vs SBR12U100P5-13 |
SBR12U100P5Q-13D | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | NTE5872 vs SBR12U100P5Q-13D |
BYW88-100 | 12A, 100V, SILICON, RECTIFIER DIODE | STMicroelectronics | NTE5872 vs BYW88-100 |
SBR12U100P5-7 | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | NTE5872 vs SBR12U100P5-7 |