Part Details for NTE5865 by NTE Electronics Inc
Overview of NTE5865 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE5865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5865-ND
|
DigiKey | DIODE GEN PURP 200V 30A DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
11 In Stock |
|
$5.4400 / $6.5500 | Buy Now |
|
Onlinecomponents.com | Rectifier 200V 25A Do-4 Anode Case RoHS: Compliant |
15 In Stock |
|
$3.5700 / $5.5500 | Buy Now |
DISTI #
NTE5865
|
TME | Diode: rectifying, 200V, 1.2V, 30A, anode to stud, DO4, 10-32 NF-2A Min Qty: 1 | 0 |
|
$4.5300 / $5.6900 | RFQ |
|
Master Electronics | Rectifier 200V 25A Do-4 Anode Case RoHS: Compliant |
15 In Stock |
|
$3.5700 / $5.5500 | Buy Now |
Part Details for NTE5865
NTE5865 CAD Models
NTE5865 Part Data Attributes:
|
NTE5865
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5865
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |