Part Details for NTE5851 by NTE Electronics Inc
Overview of NTE5851 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5029
|
Newark | Rectifier Diode,50V V(Rrm),do-4 |Nte Electronics NTE5851 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5851-ND
|
DigiKey | DIODE GEN PURP 50V 6A DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
57 In Stock |
|
$2.2700 / $2.7300 | Buy Now |
DISTI #
70516413
|
RS | RECTIFIER 50V 6A DO-4 ANODE CASE | NTE Electronics Inc. NTE5851 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6500 / $2.7900 | RFQ |
DISTI #
NTE5851
|
TME | Diode: rectifying, 50V, 1.1V, 6A, anode to stud, DO4, 10-32 NF-2A Min Qty: 1 | 0 |
|
$2.3000 / $3.2100 | RFQ |
Part Details for NTE5851
NTE5851 CAD Models
NTE5851 Part Data Attributes:
|
NTE5851
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5851
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-4,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 141 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 6 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for NTE5851
This table gives cross-reference parts and alternative options found for NTE5851. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5851, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1341R | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | NTE5851 vs 1N1341R |
1N1341RE3 | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | NTE5851 vs 1N1341RE3 |
1N1341E3 | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | NTE5851 vs 1N1341E3 |
1N1341R | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-4, | Semitronics Corp | NTE5851 vs 1N1341R |
1N1199C | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA, | Motorola Semiconductor Products | NTE5851 vs 1N1199C |
1N1341C | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | NTE5851 vs 1N1341C |
1N1341B | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-4, | Semitronics Corp | NTE5851 vs 1N1341B |
1N1341A | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | NTE5851 vs 1N1341A |
1N1341AR | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | NTE5851 vs 1N1341AR |
1N1341 | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | NTE5851 vs 1N1341 |