Part Details for NTE5830 by NTE Electronics Inc
Overview of NTE5830 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NTE5830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5830-ND
|
DigiKey | DIODE GEN PURP 50V 3A DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
19 In Stock |
|
$3.6300 / $4.3700 | Buy Now |
DISTI #
70516392
|
RS | RECTIFIER 50V 3A DO-4 CATHODE CASE | NTE Electronics Inc. NTE5830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7000 / $6.0000 | RFQ |
|
Onlinecomponents.com | Rectifier 50V 3a Do-4 Cathode Case RoHS: Compliant |
1 In Stock |
|
$3.3000 / $5.3200 | Buy Now |
DISTI #
NTE5830
|
TME | Diode: rectifying, 50V, 1.2V, 2.2A, cathode to stud, DO4, Ifsm: 40A Min Qty: 1 | 0 |
|
$3.6800 / $5.1500 | RFQ |
|
Master Electronics | Rectifier 50V 3a Do-4 Cathode Case RoHS: Compliant |
1 In Stock |
|
$3.3000 / $5.3200 | Buy Now |
Part Details for NTE5830
NTE5830 CAD Models
NTE5830 Part Data Attributes:
|
NTE5830
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5830
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 3 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE5830
This table gives cross-reference parts and alternative options found for NTE5830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30VQ05 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, TO-251AA, | Nihon Inter Electronics Corporation | NTE5830 vs 30VQ05 |
30VQ05FTRRH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, TO-252AA, | Nihon Inter Electronics Corporation | NTE5830 vs 30VQ05FTRRH |