Part Details for NTE5821 by NTE Electronics Inc
Overview of NTE5821 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rectifier 400V 12A Fast Recovery Do-4 Anode Case RoHS: Compliant |
20 In Stock |
|
$4.2300 / $6.4600 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 12A, 400V V(RRM), SILICON, DO-4 | 2 |
|
$8.3250 / $12.4875 | Buy Now |
Part Details for NTE5821
NTE5821 CAD Models
NTE5821 Part Data Attributes
|
NTE5821
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5821
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Category CO2 Kg | 8.8 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for NTE5821
This table gives cross-reference parts and alternative options found for NTE5821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3883M | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-203AA, | International Rectifier | NTE5821 vs 1N3883M |
1N3882R | 6A, 300V, SILICON, RECTIFIER DIODE | STMicroelectronics | NTE5821 vs 1N3882R |
1N3882R | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | NTE5821 vs 1N3882R |
JANTX1N3893A | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | NTE5821 vs JANTX1N3893A |
1N3883 | 6A, 400V, SILICON, RECTIFIER DIODE | STMicroelectronics | NTE5821 vs 1N3883 |
JANTXV1N3893A | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DO-4, DO-4, 1 PIN | Defense Logistics Agency | NTE5821 vs JANTXV1N3893A |
1N3883RM | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-203AA, | International Rectifier | NTE5821 vs 1N3883RM |
1N3882 | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-4, HERMETIC SEALED PACKAGE-1 | Solid State Devices Inc (SSDI) | NTE5821 vs 1N3882 |
JAN1N3893A | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | NTE5821 vs JAN1N3893A |
1N3883RPBF | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | NTE5821 vs 1N3883RPBF |