Part Details for NTE5810 by NTE Electronics Inc
Overview of NTE5810 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4992
|
Newark | Diode, Rectifier, 12A, 1.2Kv, Do-4, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:12A, Forward Voltage Max:1.26V, Diode Module Configuration:-, Diode Case Style:Do-4, No. Of Pins:2Pins, Forward Surge Current:240A Rohs Compliant: Yes |Nte Electronics NTE5810 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Rectifier Silicon 1200V 12A DO-4 Cathode Case RoHS: Compliant |
6 In Stock |
|
$7.6900 / $10.9800 | Buy Now |
DISTI #
51668093
|
Verical | Rectifier Diode 1.2KV 12A 2-Pin DO-4 Min Qty: 5 Package Multiple: 5 Date Code: 1507 | Americas - 5 |
|
$14.1495 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 12A, 1200V V(RRM), SILICON, DO-4 | 2 |
|
$11.5050 | Buy Now |
DISTI #
NTE5810
|
TME | Diode: rectifying, 1.2kV, 1.26V, 12A, cathode to stud, DO4 Min Qty: 1 | 0 |
|
$9.6700 / $12.2000 | RFQ |
|
Master Electronics | Rectifier Silicon 1200V 12A DO-4 Cathode Case RoHS: Compliant |
6 In Stock |
|
$7.6900 / $10.9800 | Buy Now |
Part Details for NTE5810
NTE5810 CAD Models
NTE5810 Part Data Attributes
|
NTE5810
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5810
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 12A, 1200V V(RRM), Silicon, DO-4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.26 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 235 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |