Part Details for NTE5800 by NTE Electronics Inc
Overview of NTE5800 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5800-ND
|
DigiKey | DIODE GEN PURP 50V 3A DO27 Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
13077 In Stock |
|
$0.2490 / $0.3000 | Buy Now |
DISTI #
V99:2348_17725924
|
Arrow Electronics | Rectifier Diode Switching 50V 3A 2-Pin DO-27 Min Qty: 1 Package Multiple: 1 Date Code: 1610 | Americas - 9 |
|
$0.0488 / $0.1929 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 255 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 3A, 50V V(RRM), SILICON | 95 |
|
$0.3736 / $0.5604 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 3A, 50V V(RRM), SILICON | 204 |
|
$1.4000 / $4.0000 | Buy Now |
DISTI #
NTE5800
|
TME | Diode: rectifying, THT, 50V, 3A, Ifsm: 200A, DO27, Ufmax: 1.2V Min Qty: 1 | 0 |
|
$0.2500 / $0.7900 | RFQ |
DISTI #
2138089
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2449 / $0.5760 | Buy Now |
Part Details for NTE5800
NTE5800 CAD Models
NTE5800 Part Data Attributes:
|
NTE5800
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5800
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE5800
This table gives cross-reference parts and alternative options found for NTE5800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR301 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Sangdest Microelectronics (Nanjing) Co Ltd | NTE5800 vs FR301 |
P300A | Rectifier Diode, | Surge Components Inc | NTE5800 vs P300A |
1N5400-GT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | NTE5800 vs 1N5400-GT3 |
1N5400H32-1 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | NTE5800 vs 1N5400H32-1 |
RGP300 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, | Diotec Electronics Corp | NTE5800 vs RGP300 |
CR3-005BK | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | NTE5800 vs CR3-005BK |
1N5400-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | NTE5800 vs 1N5400-T3 |
1N5400B0G | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NTE5800 vs 1N5400B0G |
1N5400H36 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | NTE5800 vs 1N5400H36 |
1N5400H31 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | NTE5800 vs 1N5400H31 |