Part Details for NTE580-1 by NTE Electronics Inc
Overview of NTE580-1 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE580-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE580-1-ND
|
DigiKey | DIODE GEN PURP 100V 3A DO27 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4888 In Stock |
|
$1.0200 / $1.2300 | Buy Now |
DISTI #
V99:2348_17727800
|
Arrow Electronics | Rectifier Diode Switching 100V 3A 2-Pin DO-27 Min Qty: 1 Package Multiple: 1 Date Code: 1304 | Americas - 1467 |
|
$0.0381 / $0.1005 | Buy Now |
|
Onlinecomponents.com | Rectifier Silicon 600V 3A Ultra Fast Recovery 75ns DO-201AD Case RoHS: Compliant |
300 In Stock |
|
$0.9350 / $1.4400 | Buy Now |
DISTI #
32009432
|
Verical | Rectifier Diode Switching 100V 3A 2-Pin DO-27 Min Qty: 59 Package Multiple: 1 Date Code: 1304 | Americas - 1467 |
|
$0.1005 | Buy Now |
DISTI #
62168195
|
Verical | Rectifier Diode Switching 100V 3A 2-Pin DO-27 Min Qty: 50 Package Multiple: 25 Date Code: 2210 | Americas - 300 |
|
$1.4824 / $1.9073 | Buy Now |
DISTI #
NTE580-1
|
TME | Diode: rectifying, THT, 600V, 3A, Ifsm: 150A, DO201AD, Ufmax: 1.7V Min Qty: 1 | 0 |
|
$1.1500 / $1.4500 | RFQ |
|
Master Electronics | Rectifier Silicon 600V 3A Ultra Fast Recovery 75ns DO-201AD Case RoHS: Compliant |
300 In Stock |
|
$0.9350 / $1.4400 | Buy Now |
Part Details for NTE580-1
NTE580-1 CAD Models
NTE580-1 Part Data Attributes:
|
NTE580-1
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE580-1
NTE Electronics Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |