-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE577-ND
|
DigiKey | DIODE GEN PURP 1KV 5A DO27 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2113 In Stock |
|
$3.5900 / $4.3300 | Buy Now |
DISTI #
70214615
|
RS | Diode, Rectifier, Fast, Vr 1000V, If 5A, Vf 1.7V, Trr 70ns, Tj +150degc, Cs 200A, Ir 10uA | NTE Electronics Inc. NTE577 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$3.6300 | Buy Now |
|
Onlinecomponents.com | Rectifier Silicon 1000V 5amp Do-27 Case Fast Recovery 70ns RoHS: Compliant |
25 In Stock |
|
$2.2000 / $3.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 35 |
|
$2.2400 / $4.4800 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 25 |
|
$2.9540 / $4.4310 | Buy Now | |
|
Quest Components | 5 |
|
$4.0000 / $6.0000 | Buy Now | |
DISTI #
NTE577
|
TME | Diode: rectifying, THT, 1kV, 5A, Ifsm: 200A, Ø9,4x6,35mm, Ufmax: 1.7V Min Qty: 1 | 0 |
|
$2.7900 / $3.5100 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Rectifier Silicon 1000V 5amp Do-27 Case Fast Recovery 70ns RoHS: Compliant |
25 In Stock |
|
$2.2000 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTE577
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE577
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |