Part Details for NTE573 by NTE Electronics Inc
Overview of NTE573 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE573
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE573-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A DO201AD Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6091 In Stock |
|
$0.9400 / $1.1300 | Buy Now |
DISTI #
70214633
|
RS | Diode, Schottky Barrier, Vr 60V, If 5A, Config Single Phase, Vf 0.7V, Cj 400pF, Cs 150A | NTE Electronics Inc. NTE573 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 |
|
$1.1300 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Rectifier Schottky Barrier 60V 5a Do-27 RoHS: Compliant |
17 In Stock |
|
$0.8500 / $1.3970 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 5A, 60V V(RRM), SILICON, DO-201AD | 10 |
|
$1.6215 / $1.7625 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 5A, 60V V(RRM), SILICON, DO-201AD | 3 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
NTE573
|
TME | Diode: Schottky rectifying, THT, 60V, 5A, DO201AD, Ufmax: 700mV Min Qty: 1 | 0 |
|
$1.0500 / $1.3200 | RFQ |
DISTI #
4525929
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3936 / $2.2906 | Buy Now |
DISTI #
NTE573
|
FDH Electronics | Semiconductor Min Qty: 1 | 33 |
|
$0.9950 / $1.7630 | Buy Now RFQ |
Part Details for NTE573
NTE573 CAD Models
NTE573 Part Data Attributes:
|
NTE573
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE573
NTE Electronics Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE573
This table gives cross-reference parts and alternative options found for NTE573. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE573, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F08A20GPP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | NTE573 vs F08A20GPP |
MBR560L-Z21D-B | Rectifier Diode, | Unisonic Technologies Co Ltd | NTE573 vs MBR560L-Z21D-B |
SB560L-Z21D-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | NTE573 vs SB560L-Z21D-R |
MBR560G-Z21D-B | Rectifier Diode, | Unisonic Technologies Co Ltd | NTE573 vs MBR560G-Z21D-B |
RL803R | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN | Rectron Semiconductor | NTE573 vs RL803R |