There are no models available for this part yet.
Overview of NTE5720 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Price & Stock for NTE5720 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Thyristor Power Module Vrrm=1200V It=90A RoHS: Compliant |
7 In Stock |
|
$84.3400 / $111.1700 | Buy Now |
CAD Models for NTE5720 by NTE Electronics Inc
Part Data Attributes for NTE5720 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
FLANGE MOUNT, R-XUFM-X7
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom
|
200 µs
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Critical Rate of Rise of Off-State Voltage-Min
|
400 V/us
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
1.4 V
|
Desc. of Quick-Connects
|
0
|
Desc. of Screw Terminals
|
0
|
Holding Current-Max
|
200 mA
|
JESD-30 Code
|
R-XUFM-X7
|
Non-Repetitive Pk On-state Cur
|
1900 A
|
Number of Elements
|
2
|
Number of Terminals
|
7
|
On-state Current-Max
|
95000 A
|
Operating Temperature-Max
|
140 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
141.3 A
|
Repetitive Peak Off-state Voltage
|
1200 V
|
Repetitive Peak Reverse Voltage
|
1200 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|
Alternate Parts for NTE5720
This table gives cross-reference parts and alternative options found for NTE5720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKT71/06A | Silicon Controlled Rectifier, 165A I(T)RMS, 75000mA I(T), 600V V(DRM), 600V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | NTE5720 vs IRKT71/06A |
IRKT71/10A | Silicon Controlled Rectifier, 165A I(T)RMS, 75000mA I(T), 1000V V(DRM), 1000V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | NTE5720 vs IRKT71/10A |
MCC95-12IO8B | Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN | Littelfuse Inc | NTE5720 vs MCC95-12IO8B |
IRKT91/08A | Silicon Controlled Rectifier, 210A I(T)RMS, 95000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | NTE5720 vs IRKT91/08A |
IRKT71/04S90 | Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element, TO-240AA | International Rectifier | NTE5720 vs IRKT71/04S90 |
MCC72-12IO8B | Silicon Controlled Rectifier, 180A I(T)RMS, 85000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN | Littelfuse Inc | NTE5720 vs MCC72-12IO8B |
IRKT71/04A | Silicon Controlled Rectifier, 165A I(T)RMS, 75000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | NTE5720 vs IRKT71/04A |
SKKT92/12E | Silicon Controlled Rectifier, 150A I(T)RMS, 95000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, CASE A 46, SEMIPACK 1, 7 PIN | SEMIKRON | NTE5720 vs SKKT92/12E |
IRKT92/12A | Silicon Controlled Rectifier, 95000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | NTE5720 vs IRKT92/12A |
IRKT71/08A | Silicon Controlled Rectifier, 165A I(T)RMS, 75000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | NTE5720 vs IRKT71/08A |
Related Parts for NTE5720
-
NTE5710Silicon Controlled Rectifiers
-
NUC122LC1ANMicrocontrollers
-
NTE572Rectifier Diodes
-
TPS53513RVERSwitching Regulator or Controllers
-
NSV20201LT1GSmall Signal Bipolar Transistors
-
NTD4810N-35GPower Field-Effect Transistors
-
NNCD36ST(0)-T1-ATTransient Suppressors
-
NTE5086AZener Diodes
-
NTHD5904T1Small Signal Field-Effect Transistors