Part Details for NTE56024 by NTE Electronics Inc
Overview of NTE56024 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE56024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4704
|
Newark | Triac, 400V, 40A, Isolated To-48, Peak Repetitive Off State Voltage:400V, On State Rms Current:40A, Triac Case Style:To-48, Gate Trigger Voltage Max:2.5V, Peak Non Repetitive Surge Current:350A, Holding Current Max:60Ma, Msl:- Rohs Compliant: Yes |Nte Electronics NTE56024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70215969
|
RS | TRIAC, Isolated TO48, 400 V, 4 mA (Max.), 40 A, 40 A, 2.1 C/W, -40 C, 100 C | NTE Electronics Inc. NTE56024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$47.4400 / $62.4000 | Buy Now |
|
Onlinecomponents.com | Triac-400vrm 40A TO-48 Isolated Stud Igt=50/80ma RoHS: Compliant |
22 In Stock |
|
$39.7800 / $58.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$24.0000 | Buy Now |
|
Quest Components | Triac, 200v V(drm), 40a I(t)rms, To-208var1/4 | 3 |
|
$43.5435 | Buy Now |
|
Quest Components | Triac, 200v V(drm), 40a I(t)rms, To-208var1/4 | 1 |
|
$26.0000 | Buy Now |
DISTI #
NTE56024
|
TME | Triac, 400V, 40A, TO48, Igt: 50/80mA Min Qty: 1 | 1 |
|
$45.0000 / $56.7000 | Buy Now |
Part Details for NTE56024
NTE56024 CAD Models
NTE56024 Part Data Attributes
|
NTE56024
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE56024
NTE Electronics Inc
TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-48, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-48 | |
Package Description | POST/STUD MOUNT, O-MUPM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | O-MUPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for NTE56024
This table gives cross-reference parts and alternative options found for NTE56024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE56024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4006DH3 | Alternistor TRIAC, 400V V(DRM), 6A I(T)RMS, TO-252, DPAK-3 | Littelfuse Inc | NTE56024 vs Q4006DH3 |
Z0402MF1AA2 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-202, 3 PIN | STMicroelectronics | NTE56024 vs Z0402MF1AA2 |
Q5010L4 | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220AB, THERMOTAB-3 | Littelfuse Inc | NTE56024 vs Q5010L4 |
Q5008LT | TRIAC With INT Trigger, 500V V(DRM), 8A I(T)RMS, TO-220AB, THERMOTAB-3 | Littelfuse Inc | NTE56024 vs Q5008LT |
CQ202-4D-2 | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202-2, 3 PIN | Central Semiconductor Corp | NTE56024 vs CQ202-4D-2 |
MAC4N | Triacs, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | NTE56024 vs MAC4N |
Z0405MF1AA2 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-202, 3 PIN | STMicroelectronics | NTE56024 vs Z0405MF1AA2 |
BTA212-800E | 800V, 12A, TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | NTE56024 vs BTA212-800E |
CQ202-4DS-2 | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202-2, 3 PIN | Central Semiconductor Corp | NTE56024 vs CQ202-4DS-2 |
DTC12C-N | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | NTE56024 vs DTC12C-N |