Part Details for NTE56022 by NTE Electronics Inc
Overview of NTE56022 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE56022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8911
|
Newark | Triac, 200V, 40A, Isolated To-48, Peak Repetitive Off State Voltage:200V, On State Rms Current:40A, Triac Case Style:To-48, Gate Trigger Voltage Max:2.5V, Peak Non Repetitive Surge Current:350A, Holding Current Max:60Ma, Msl:- Rohs Compliant: Yes |Nte Electronics NTE56022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Triac-200vrm 40A TO-48 Isolated Stud Igt=50/80ma RoHS: Compliant |
19 In Stock |
|
$33.6600 / $49.7700 | Buy Now |
|
Quest Components | Triac, 200v V(drm), 40a I(t)rms, To-208var1/4 | 5 |
|
$35.6265 | Buy Now |
Part Details for NTE56022
NTE56022 CAD Models
NTE56022 Part Data Attributes
|
NTE56022
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE56022
NTE Electronics Inc
TRIAC, 200V V(DRM), 40A I(T)RMS, ISOLATED TO-48, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-48 | |
Package Description | POST/STUD MOUNT, O-MUPM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | O-MUPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for NTE56022
This table gives cross-reference parts and alternative options found for NTE56022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE56022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC10G-N | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | NTE56022 vs DTC10G-N |
Q5008LT | TRIAC With INT Trigger, 500V V(DRM), 8A I(T)RMS, TO-220AB, THERMOTAB-3 | Littelfuse Inc | NTE56022 vs Q5008LT |
DTN6G | TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | NTE56022 vs DTN6G |
BTA25-600A | 600V, 30A, TRIAC | STMicroelectronics | NTE56022 vs BTA25-600A |
CQ202-4D-2 | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202-2, 3 PIN | Central Semiconductor Corp | NTE56022 vs CQ202-4D-2 |
DTB3B | TRIAC, 100V V(DRM), 3A I(T)RMS, TO-202, | SANYO Electric Co Ltd | NTE56022 vs DTB3B |
MAC4M | 600V, 4A, TRIAC, TO-220AB, CASE 221A-09, 3 PIN | onsemi | NTE56022 vs MAC4M |
T0609SH | 700V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | NTE56022 vs T0609SH |
BTA216-800E | 800V, 16A, TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | NTE56022 vs BTA216-800E |
Q5010LT | TRIAC With INT Trigger, 500V V(DRM), 10A I(T)RMS, TO-220AB, THERMOTAB-3 | Littelfuse Inc | NTE56022 vs Q5010LT |