Part Details for NTE5598 by NTE Electronics Inc
Overview of NTE5598 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5598
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Scr-600vrm 1880A 2.9 Inch Hockey Puck Igt=150ma RoHS: Compliant |
1 In Stock |
|
$294.0000 / $341.6100 | Buy Now |
Part Details for NTE5598
NTE5598 CAD Models
NTE5598 Part Data Attributes
|
NTE5598
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5598
NTE Electronics Inc
Silicon Controlled Rectifier, 1800A I(T)RMS, 1800000mA I(T), 600V V(DRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-Repetitive Pk On-state Cur | 27000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 1800000 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1800 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5598
This table gives cross-reference parts and alternative options found for NTE5598. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5598, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S52K6A | Silicon Controlled Rectifier, 2700A I(T)RMS, 1720000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element | International Rectifier | NTE5598 vs S52K6A |
ST1230C06K0PBF | Silicon Controlled Rectifier, 2310A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element | International Rectifier | NTE5598 vs ST1230C06K0PBF |
ST1230C06K0 | Silicon Controlled Rectifier, 2310A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element | International Rectifier | NTE5598 vs ST1230C06K0 |
T9G0011203DH | Silicon Controlled Rectifier, 1884A I(T)RMS, 100V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | NTE5598 vs T9G0011203DH |
S52K6B | Silicon Controlled Rectifier, 2510A I(T)RMS, 1600000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element | International Rectifier | NTE5598 vs S52K6B |
N510CH02 | Silicon Controlled Rectifier, 2433.5A I(T)RMS, 1550000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element | IXYS Corporation | NTE5598 vs N510CH02 |
N510CH06 | Silicon Controlled Rectifier, 2433.5A I(T)RMS, 1550000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element | IXYS Corporation | NTE5598 vs N510CH06 |
N490CH02 | Silicon Controlled Rectifier, 2307.9A I(T)RMS, 2490000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element | IXYS Corporation | NTE5598 vs N490CH02 |
ST1280C02K0PBF | Silicon Controlled Rectifier, 2300A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element | International Rectifier | NTE5598 vs ST1280C02K0PBF |
N540CH04 | Silicon Controlled Rectifier, 2692.55A I(T)RMS, 550000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element | IXYS Corporation | NTE5598 vs N540CH04 |