Part Details for NTE5567 by NTE Electronics Inc
Overview of NTE5567 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silicon Controlled Rectifier 200vrm 80A TO-65 Igt=100 Ma RoHS: Compliant |
2 In Stock |
|
$24.7500 / $36.6000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SILICON CONTROLLED RECTIFIER, 100A I(T)RMS, 80000MA I(T), 200V V(DRM), 200V V(RRM), 1 ELEMENT, TO-65 | 4 |
|
$57.0000 / $60.0000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 100A I(T)RMS, 80000MA I(T), 200V V(DRM), 200V V(RRM), 1 ELEMENT, TO-65 | 2 |
|
$29.0745 | Buy Now |
Part Details for NTE5567
NTE5567 CAD Models
NTE5567 Part Data Attributes
|
NTE5567
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5567
NTE Electronics Inc
Silicon Controlled Rectifier, 100A I(T)RMS, 80000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-65,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-65 | |
JESD-30 Code | O-MUPM-D2 | |
Non-Repetitive Pk On-state Cur | 1200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 80000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 100 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5567
This table gives cross-reference parts and alternative options found for NTE5567. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5567, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR64-3 | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element | Motorola Semiconductor Products | NTE5567 vs MCR64-3 |
50RIA10 | Silicon Controlled Rectifier, 80A I(T)RMS, 50000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | Vishay Intertechnologies | NTE5567 vs 50RIA10 |
05002GOFE3 | Silicon Controlled Rectifier, 80A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | Microsemi Corporation | NTE5567 vs 05002GOFE3 |
50RIA20F | Silicon Controlled Rectifier, 78.5A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC | International Rectifier | NTE5567 vs 50RIA20F |
N060RH02 | Silicon Controlled Rectifier, 98.91A I(T)RMS, 63000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-65 | IXYS Corporation | NTE5567 vs N060RH02 |
MCR64-3 | 55A, 100V, SCR | Motorola Mobility LLC | NTE5567 vs MCR64-3 |
40C10B | Silicon Controlled Rectifier, 62.8A I(T)RMS, 100V V(RRM), 1 Element, TO-65 | Microsemi Corporation | NTE5567 vs 40C10B |
SF30D13 | Silicon Controlled Rectifier, 47 A, 200 V, SCR | Toshiba America Electronic Components | NTE5567 vs SF30D13 |
MCR64-4 | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element | Motorola Semiconductor Products | NTE5567 vs MCR64-4 |