Part Details for NTE5554 by NTE Electronics Inc
Overview of NTE5554 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4835
|
Newark | Scr Thyristor, 25A, 400V, To-220, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:40Ma, Average On State Current:16A, On State Rms Current:25A, Thyristor Case Style:To-220, No. Of Pins:3Pins, Holding Current Max:40Marohs Compliant: Yes |Nte Electronics NTE5554 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$8.9600 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 25A I(T)RMS, 25000MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-220AB | 14 |
|
$5.6025 / $11.2050 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 25A I(T)RMS, 25000MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-220AB | 3 |
|
$9.3500 / $12.7500 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 25A I(T)RMS, 25000MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-220AB | 2 |
|
$8.0000 / $12.0000 | Buy Now |
Part Details for NTE5554
NTE5554 CAD Models
NTE5554 Part Data Attributes
|
NTE5554
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5554
NTE Electronics Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 25000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5554
This table gives cross-reference parts and alternative options found for NTE5554. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5554, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR225-6FP | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element | Motorola Semiconductor Products | NTE5554 vs MCR225-6FP |
MCR225-6FP | 25A, 400V, SCR | Motorola Mobility LLC | NTE5554 vs MCR225-6FP |
SF16GZ51 | Silicon Controlled Rectifier, 25 A, 400 V, SCR, LEAD FREE, 13-16A1B, 3 PIN | Toshiba America Electronic Components | NTE5554 vs SF16GZ51 |
S4025L | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220L, 3 PIN | Littelfuse Inc | NTE5554 vs S4025L |
S4025L | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | NTE5554 vs S4025L |