Part Details for NTE5541 by NTE Electronics Inc
Overview of NTE5541 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Discontinued Replaced By NTE5542 |
3 In Stock |
|
$6.4400 / $10.3100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | SILICON CONTROLLED RECTIFIER, 35A I(T)RMS, 35000MA I(T), 50V V(DRM), 50V V(RRM), 1 ELEMENT, TO-48 | 3 |
|
$7.2225 / $14.4450 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 35A I(T)RMS, 35000MA I(T), 50V V(DRM), 50V V(RRM), 1 ELEMENT, TO-48 | 1 |
|
$15.0000 | Buy Now |
|
Master Electronics | Discontinued Replaced By NTE5542 |
3 In Stock |
|
$6.4400 / $10.3100 | Buy Now |
Part Details for NTE5541
NTE5541 CAD Models
NTE5541 Part Data Attributes:
|
NTE5541
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5541
NTE Electronics Inc
Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-48,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 35000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for NTE5541
This table gives cross-reference parts and alternative options found for NTE5541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C35U | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-48, | Semitronics Corp | NTE5541 vs C35U |
C35F | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element | Motorola Semiconductor Products | NTE5541 vs C35F |
C35F | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 50V V(DRM), 1 Element, TO-48 | Loras Industries Inc | NTE5541 vs C35F |